387-010-523-158

Heilind Number:EDA387-010-523-158
Manufacturer:EDAC
Manufacturer Number:387-010-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-523-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. In classic black, this connector not only complements any setup but also offers exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. Featuring a single row layout with 10 copper alloy contact positions spaced at a pitch of .156 inches, precise and efficient connections are ensured. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications. Explore seamless connectivity with our Card Edge Connector.