387-012-544-878

Heilind Number:EDA387-012-544-878
Manufacturer:EDAC
Manufacturer Number:387-012-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-544-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-544-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in black. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 12 positions, it ensures secure and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C. Perfect for seamless integration in your PCB setup, it boasts a straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality Card Edge Connector.