387-014-541-202

Heilind Number:EDA387-014-541-202
Manufacturer:EDAC
Manufacturer Number:387-014-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless integration on PCB boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and performance. With two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 14 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its high amperage rating of 3A to deliver reliable power connectivity. Elevate your PCB assembly with this essential component.