387-015-559-102

Card Edge Connector

Enhance your circuit board connections with our Card Edge Connector in sleek Black. Engineered for precision, this connector ensures seamless power delivery with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in challenging environments. With a single row design and 15 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, it features a Right Angle mount orientation, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more high-quality solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-559-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: