387-016-541-212

Heilind Number:EDA387-016-541-212
Manufacturer:EDAC
Manufacturer Number:387-016-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-541-212

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, this connector offers reliable conductivity for up to 16 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Its straight mount orientation facilitates easy installation, making it a must-have component in your connector arsenal. Upgrade your setup with this high-quality connector and experience enhanced performance in your electronic projects.