387-016-542-803

Heilind Number:EDA387-016-542-803
Manufacturer:EDAC
Manufacturer Number:387-016-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-016-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-016-542-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Its sleek black design not only adds a touch of sophistication to your setup but also guarantees high performance with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable conductivity. With two rows and 16 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing further facilitate easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connectivity. Explore our wide range of connectors for more options.