387-017-521-678
Card Edge Connector
Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 17 positions, ensuring reliable transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity, while the Copper Alloy contact material facilitates optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient board-to-board connections in your PCB setups.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-017-521-678 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 17 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-017-521-678 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |