387-018-521-858

Card Edge Connector

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it features two rows of 18 copper alloy contact positions, ensuring secure and reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its straight mount orientation for easy installation and optimal functionality, making it a must-have in your connector arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-521-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: