387-018-540-802
Card Edge Connector
Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers reliable connectivity for your PCB projects. Featuring 18 positions in total, its straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY enthusiast in need of high-quality board-to-board connections. Trust in its efficiency and durability for a seamless electronic experience.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-018-540-802 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-018-540-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |