387-019-542-604

Heilind Number:EDA387-019-542-604
Manufacturer:EDAC
Manufacturer Number:387-019-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-542-604

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for efficiency, this connector boasts a sleek black finish and a single row configuration, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity, while a pitch of .156 inches and a row spacing of .2 inches offer precise alignment. Featuring 19 positions, it supports seamless data transmission between circuit boards. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for optimal connectivity in your electronic projects.