387-019-544-603

Heilind Number:EDA387-019-544-603
Manufacturer:EDAC
Manufacturer Number:387-019-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-544-603

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration featuring 19 positions, it offers reliable performance while maintaining a compact .156-inch pitch. Crafted from high-quality copper alloy, the contacts ensure efficient power transmission, rated for up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.