387-019-544-612

Heilind Number:EDA387-019-544-612
Manufacturer:EDAC
Manufacturer Number:387-019-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-019-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-019-544-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With one row and 19 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material and a pitch of .156 inches guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in this high-quality connector for seamless board-to-board connections in your projects.