387-020-521-101

Heilind Number:EDA387-020-521-101
Manufacturer:EDAC
Manufacturer Number:387-020-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-020-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-020-521-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable signal transmission. With a single row design and 20 positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. The sleek black color and straight mount orientation add a professional touch to your setup. Elevate your connectivity game with this essential component.