387-020-521-204
Card Edge Connector
Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it boasts a high amperage of 3A and features a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of copper alloy contacts, each pitch and row spacing meticulously set at .156 and .2 inches respectively, this connector offers seamless integration with your circuit board. Its straight mount orientation and 20 positions ensure a secure and stable connection, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic projects with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-020-521-204 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-020-521-204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |