387-020-541-101
Card Edge Connector
Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Featuring a single row layout with 20 positions, it offers ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, compatibility is assured. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a range of applications. Perfect for use in PCB connectors and board-to-board connections, this Card Edge Connector is a must-have for any tech enthusiast or professional.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-020-541-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-020-541-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |