387-021-541-103

Heilind Number:EDA387-021-541-103
Manufacturer:EDAC
Manufacturer Number:387-021-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-021-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-021-541-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety. The Copper Alloy contact material and 21 positions provide reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB board. This single-row connector is ideal for board-to-board applications, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality in diverse environments. Upgrade your connectivity solutions with this essential component.