387-021-558-104
Card Edge Connector
Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a reliable amperage of 3A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and copper alloy contact material, it offers efficient power transmission across its 21 positions. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of connectors for more high-quality solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-021-558-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-021-558-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |