387-022-521-208

Card Edge Connector

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCBs with 22 available positions for secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: