387-022-544-207

Heilind Number:EDA387-022-544-207
Manufacturer:EDAC
Manufacturer Number:387-022-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-544-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 22 positions and a 3A amperage, it facilitates efficient data and power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your projects.