387-022-556-808

Heilind Number:EDA387-022-556-808
Manufacturer:EDAC
Manufacturer Number:387-022-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-556-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 22 positions cater to various needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in any environment. Perfect for intricate circuitry, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.