387-023-558-603

Heilind Number:EDA387-023-558-603
Manufacturer:EDAC
Manufacturer Number:387-023-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-558-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with 23 positions and a .156-inch pitch, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable housing made of UL 94V-0 Thermoplastic Polyester. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. Its right-angle mount orientation and .2-inch row spacing make it easy to install, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.