387-024-544-603

Heilind Number:EDA387-024-544-603
Manufacturer:EDAC
Manufacturer Number:387-024-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-544-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration onto PCBs, ensuring stable and reliable performance. With an amperage of 3A, it effortlessly handles power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The one-row configuration with 24 positions allows for efficient signal transmission. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise connections. The straight mount orientation offers easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Explore our range of connectors for seamless board-to-board integration in your electronic projects.