387-025-540-168

Card Edge Connector

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row configuration and 25 positions, this connector offers ample connectivity options. The contacts, made of high-quality Copper Alloy, guarantee reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether for prototyping or production, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless board-to-board connections using this high-performance Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-540-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: