387-026-555-268

Card Edge Connector

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester, it guarantees both functionality and style. Featuring two rows and 26 positions, this connector ensures efficient data transfer. The contact material, made from Copper Alloy, offers optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide a secure fit. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications in the electronics industry, this connector is a reliable and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-555-268

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: