387-026-559-108
Card Edge Connector
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration into PCB setups, this black connector boasts a single row of 26 positions, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, with a copper alloy contact material enabling reliable conductivity. Featuring a right-angle mount orientation and a .156-inch pitch, this connector is perfect for board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this high-quality component to streamline your electronic connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-026-559-108 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-026-559-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |