387-028-559-202

Heilind Number:EDA387-028-559-202
Manufacturer:EDAC
Manufacturer Number:387-028-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 3 A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 28 positions. Designed for right-angle mounting, it's perfect for space-saving applications. With an operating temperature range of -40 to 105 °C, this connector guarantees long-lasting performance in various environments. Upgrade your board-to-board connections with this essential component.