387-029-524-612

Heilind Number:EDA387-029-524-612
Manufacturer:EDAC
Manufacturer Number:387-029-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-524-612

Detailed Description

Enhance connectivity in your electronics with this high-quality Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row and 29 positions, it ensures efficient data transmission and power delivery. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this essential connector for seamless performance.