387-032-520-868

Heilind Number:EDA387-032-520-868
Manufacturer:EDAC
Manufacturer Number:387-032-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-520-868

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A and a pitch of .156 inches, ensuring efficient power transmission. The straight mount orientation and 32 positions make it ideal for various applications, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Upgrade your connectors with this essential component for seamless board-to-board connections.