387-032-541-668

Heilind Number:EDA387-032-541-668
Manufacturer:EDAC
Manufacturer Number:387-032-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-541-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronics assembly. This essential component features a single row layout with 32 positions, ensuring efficient signal transmission. Crafted with precision, the connector boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing optimal performance. Its durable housing, made from UL 94V-0 Thermoplastic Polyester, offers reliable protection in various environmental conditions. With a contact material of Copper Alloy, it facilitates high conductivity while maintaining durability. Suitable for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.