387-032-542-608

Heilind Number:EDA387-032-542-608
Manufacturer:EDAC
Manufacturer Number:387-032-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is crafted from Copper Alloy, providing reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connection for your electronic components. Boasting 32 positions, this connector caters to a wide range of connectivity needs. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your PCB assembly with this essential component.