387-033-521-101

Heilind Number:EDA387-033-521-101
Manufacturer:EDAC
Manufacturer Number:387-033-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With a single row design and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 33 positions, it provides ample connectivity options for your applications. Whether for industrial or consumer use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your device's connectivity with this high-quality connector.