387-033-542-101
Card Edge Connector
Enhance your electronic connections with this essential Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a single row layout with 33 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. The contact material, Copper Alloy, guarantees efficient power delivery, while the sleek black color adds a professional touch to your PCB assembly. Whether for industrial or commercial use, this connector, with a 3A amperage rating, is a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-033-542-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 33 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-033-542-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |