387-034-521-107

Heilind Number:EDA387-034-521-107
Manufacturer:EDAC
Manufacturer Number:387-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for efficient assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether in straight-mount orientation or paired with other connectors in board-to-board setups, it streamlines your connectivity solutions. Elevate your projects with this essential component.