387-034-558-858

Card Edge Connector

Enhance connectivity in your electronic projects with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of 34 positions each, this connector ensures seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation offers flexibility in placement, and with an operating temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for a wide range of applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: