387-035-542-607

Heilind Number:EDA387-035-542-607
Manufacturer:EDAC
Manufacturer Number:387-035-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-542-607

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 35 positions, ideal for seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for efficient operation. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're working on a personal project or a professional endeavor, this connector is a must-have in your toolkit.