387-036-520-107

Heilind Number:EDA387-036-520-107
Manufacturer:EDAC
Manufacturer Number:387-036-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-520-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration into your circuit boards. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector offers both style and reliability. Featuring a single row design and 36 positions, it provides ample space for your connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building prototypes or mass-producing electronics, this connector is a must-have for any project. Elevate your PCB design with this essential component.