387-036-521-158
Card Edge Connector
Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every use. Featuring a single row design with 36 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable performance. At a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Its straight mount orientation further simplifies integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-036-521-158 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-036-521-158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |