387-036-540-812
Card Edge Connector
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row configuration with 36 positions and a pitch of .156 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications in the industrial and commercial sectors. Trust this high-quality connector to deliver optimal performance and longevity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-036-540-812 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-036-540-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |