387-036-555-207

Heilind Number:EDA387-036-555-207
Manufacturer:EDAC
Manufacturer Number:387-036-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-036-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-036-555-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each rated for 3 A of power, it offers reliable performance for your high-speed data transfers. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 36 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have component in your PCB connector arsenal. Elevate your connectivity solutions with this essential product from our diverse range of connectors.