387-037-524-668

Heilind Number:EDA387-037-524-668
Manufacturer:EDAC
Manufacturer Number:387-037-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-037-524-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-037-524-668

Detailed Description

Enhance connectivity in your electronic projects with this black Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, ensuring smooth data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for prototyping or production, this straight mount orientation connector is a versatile choice for your connectivity needs. Explore our range of connectors for more options to enhance your projects.