387-038-524-207

Heilind Number:EDA387-038-524-207
Manufacturer:EDAC
Manufacturer Number:387-038-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and durable performance. With a 3A amperage rating, it can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide efficient signal transmission. Offering 38 positions for enhanced versatility, this connector is perfect for a wide range of PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.