387-038-542-607

Heilind Number:EDA387-038-542-607
Manufacturer:EDAC
Manufacturer Number:387-038-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a compact yet robust UL 94V-0 Thermoplastic Polyester housing. Its single row layout features 38 copper alloy contact positions, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for any PCB setup. Elevate your connectivity with this essential connector.