387-038-558-858

Heilind Number:EDA387-038-558-858
Manufacturer:EDAC
Manufacturer Number:387-038-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it features a 2-row configuration with 38 positions, ideal for secure and stable board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for space-saving installation, making it a versatile choice for your connectivity needs. Explore seamless integration and superior performance with this essential component.