387-039-542-668

Heilind Number:EDA387-039-542-668
Manufacturer:EDAC
Manufacturer Number:387-039-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-542-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-542-668

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 39 positions, it offers seamless integration within your PCB setup. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse electronic applications. Upgrade your system with this essential component, fulfilling all your connectivity needs with precision and ease.