387-039-559-104

Card Edge Connector

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, it features a single row layout with 39 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Its right-angle mount orientation allows for flexible PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Explore our extensive range of PCB connectors for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-559-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: