387-040-521-201
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any environment. Featuring two rows of 40 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts provide secure and efficient power transmission, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-040-521-201 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-040-521-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |