387-040-521-878

Heilind Number:EDA387-040-521-878
Manufacturer:EDAC
Manufacturer Number:387-040-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-521-878

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each of its 40 positions features reliable Copper Alloy contacts, ensuring efficient power transmission at a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a variety of industrial applications. Trust in this essential connector for secure and uninterrupted board-to-board connections.