387-041-521-103

Heilind Number:EDA387-041-521-103
Manufacturer:EDAC
Manufacturer Number:387-041-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it features a single row layout with 41 positions, ensuring optimal performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a low 3 A amperage requirement, this connector offers efficient power transmission while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, it's a must-have component for your electronic projects.