387-041-541-658

Heilind Number:EDA387-041-541-658
Manufacturer:EDAC
Manufacturer Number:387-041-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row housing with a sleek black finish, perfect for a seamless integration into your setup. Its durable UL 94V-0 Thermoplastic Polyester construction ensures longevity and reliability even in the most demanding environments. With a contact material of Copper Alloy, it guarantees secure and efficient data transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. With a total of 41 positions, this connector provides ample space for your connectivity needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your PCB setup with this top-of-the-line Card Edge Connector and experience enhanced connectivity like never before.