387-042-521-112

Heilind Number:EDA387-042-521-112
Manufacturer:EDAC
Manufacturer Number:387-042-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-521-112

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Boasting a sleek black hue, it seamlessly integrates into any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With an amperage rating of 3A, it efficiently handles power transmission. The Copper Alloy contact material guarantees optimal conductivity, and with 42 positions available in a single row, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project.